- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 505278-0833
505278-0833
Molex / Waldom
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 8 POS 0.5mm Solder RA SMD Easy-On¢A€žA¢ T/R
Search Keywords: 5052780833
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505278-0833
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FFC/FPC Connector3551
-
Number of Contacts:8
-
Pitch:0.5 mm
-
Mounting:Surface Mount3543
-
Termination Method:Solder3550
-
Maximum Voltage Rating:503541V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:8.7mm x 5.3mm x 1.93547mm
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
3,000
$0.3396
6,000
$0.3102
9,000
$0.3055
12,000
$0.3010
15,000
$0.2964
27,000
$0.2832
51,000 +
$0.2759
Click for Quote
Log in
to unlock special pricing