- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505274-4042
Molex / Waldom
505274-4042
Conn Stacking HDR 0.8mm Stack Height 40 POS 0.35mm Solder ST SMD Emboss T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Stacking HDR 0.8mm Stack Height 40 POS 0.35mm Solder ST SMD Emboss T/R
Search Keywords: 5052744042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505274-4042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
7000
Frequently Asked Questions
Is 505274-4042 RoHS compliant?
Yes, 505274-4042 is RoHS compliant.
What is the lead time for 505274-4042?
The standard lead time for 505274-4042 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55,115
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
12 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
7,000
$0.3743
42,000
$0.3397
126,000
$0.2968
301,000
$0.2887
602,000 +
$0.2723
Click for Quote
Log in
to unlock special pricing