Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

505274-2442

Conn Board to Board PL 24 POS 0.35mm Solder ST Top Entry SMD T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Conn Board to Board PL 24 POS 0.35mm Solder ST Top Entry SMD T/R
Search Keywords: 5052742442
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 505274-2442
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: JP
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Type: Board3594 to Board3594
Body Orientation: Straight3574
Gender: PL3578
Mounting: Surface Mount3586
Pitch: 0.35 mm
Number of Contacts: 24
Maximum Voltage Rating: 503584VDC,503584VAC
Maximum Current Rating: 3/Contact A
Termination Method: Solder3593
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 505274-2442 RoHS compliant?
Yes, 505274-2442 is RoHS compliant.
What is the lead time for 505274-2442?
The standard lead time for 505274-2442 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,998,000
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
15 Weeks can ship 2/19/27
ADD TO CART
Price (USD)
Qty
Unit Price
7,000
$0.3733
56,000
$0.3397
126,000
$0.2968
301,000
$0.2897
602,000 +
$0.2713
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!