- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505274-2412
505274-2412
Molex / Waldom
SlimStack Board-to-Board Plug - 24 Circuits - 0.35mm Pitch - SSB RP Series - 0.80 or 0.90mm Mated Height - 2.00mm Mated Width ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimStack Board-to-Board Plug - 24 Circuits - 0.35mm Pitch - SSB RP Series - 0.80 or 0.90mm Mated Height - 2.00mm Mated Width - Gold Plating - Armor Nail - Pick and Place - Black.
Search Keywords: 5052742412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505274-2412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
7,000
$0.3366
56,000
$0.3060
126,000
$0.2683
301,000 +
$0.2611
Click for Quote
Log in
to unlock special pricing