- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505274-0640
505274-0640
Molex / Waldom
SlimStack Board-to-Board Plug - 6 Circuits - 0.35mm Pitch - SSB RP Series - 0.80 or 0.90mm Mated Height - 2.00mm Mated Width - ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SlimStack Board-to-Board Plug - 6 Circuits - 0.35mm Pitch - SSB RP Series - 0.80 or 0.90mm Mated Height - 2.00mm Mated Width - Gold over Nickel Plating - Armor Nail - Pick and Place - Black.
Search Keywords: 5052740640
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505274-0640
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
600
Price (USD)
Qty
Unit Price
600
$0.1081
2,900
$0.1071
5,000
$0.1010
10,000
$0.0969
15,000
$0.0918
35,000
$0.0887
110,000 +
$0.0857
Click for Quote
Log in
to unlock special pricing