- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505270-1012
505270-1012
Molex / Waldom
SlimStack Board-to-Board Receptacle - 10 Circuits - 0.35mm Pitch - SSB RP Series - 0.70 or 0.80mm Mated Height - 2.00mm Mated ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimStack Board-to-Board Receptacle - 10 Circuits - 0.35mm Pitch - SSB RP Series - 0.70 or 0.80mm Mated Height - 2.00mm Mated Width - Armor Nail - Pick and Place - Black.
Search Keywords: 5052701012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505270-1012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
791,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
7,000
$0.2203
56,000
$0.1999
126,000
$0.1754
301,000
$0.1703
602,000 +
$0.1601
Click for Quote
Log in
to unlock special pricing