- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 505151-1501
505151-1501
Molex / Waldom
DuraClik TPA Wire-to-Board Receptacle Housing - 15 Circuits - 0.079" (2.00mm) Pitch - White.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DuraClik TPA Wire-to-Board Receptacle Housing - 15 Circuits - 0.079" (2.00mm) Pitch - White.
Search Keywords: 5051511501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505151-1501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
You may purchase all in-stock quantity of 40
Stock lot only:
40
Minimum Order Quantity:
450
17 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$0.1817
450
$0.1652
2,100
$0.1622
4,200
$0.1601
8,000
$0.1540
16,000
$0.1346
40,000 +
$0.1326
Click for Quote
Log in
to unlock special pricing