- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 505151-1001
505151-1001
Molex / Waldom
DuraClik TPA Wire-to-Board Receptacle Housing - 10 Circuits - 0.079" (2.00mm) Pitch - White.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DuraClik TPA Wire-to-Board Receptacle Housing - 10 Circuits - 0.079" (2.00mm) Pitch - White.
Search Keywords: 5051511001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505151-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
600
Can Ship immediately
Minimum Order Quantity:
500
17 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
500
$0.1489
2,300
$0.1459
4,600
$0.1428
9,100
$0.1387
10,000 +
$0.1357
Click for Quote
Log in
to unlock special pricing