- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 505151-0700
505151-0700
Molex / Waldom
DuraClik TPA Wire-to-Board Receptacle Housing - 7 Circuits - 0.079" (2.00mm) Pitch - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DuraClik TPA Wire-to-Board Receptacle Housing - 7 Circuits - 0.079" (2.00mm) Pitch - Black.
Search Keywords: 5051510700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505151-0700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70,526
Ships today, if you order in
Minimum Order Quantity:
1000
17 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
700
$0.100
3,300
$0.099
6,600
$0.095
13,200
$0.094
16,000
$0.091
40,000
$0.081
100,000 +
$0.079
Click for Quote
Log in
to unlock special pricing