- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 505151-0400
505151-0400
Molex / Waldom
DuraClik TPA Wire-to-Board Receptacle Housing - 4 Circuits - 0.079" (2.00mm) Pitch - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DuraClik TPA Wire-to-Board Receptacle Housing - 4 Circuits - 0.079" (2.00mm) Pitch - Black.
Search Keywords: 5051510400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505151-0400
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
182,864
Ships today, if you order in
Minimum Order Quantity:
1000
17 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0928
3,600
$0.0908
7,200
$0.0898
14,300
$0.0877
24,000
$0.0857
80,000
$0.0745
200,000 +
$0.0734
Click for Quote
Log in
to unlock special pricing