- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 505110-4091-TR500
505110-4091-TR500
Molex / Waldom
Easy-On FFC/FPC Connector - 40 Circuits - 0.50mm Pitch - FD19 Series - Right-Angle - Bottom Contact - 1.90mm Height - Phosphor ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Easy-On FFC/FPC Connector - 40 Circuits - 0.50mm Pitch - FD19 Series - Right-Angle - Bottom Contact - 1.90mm Height - Phosphor Bronze Contacts - Gold over Nickel Plating - Beige Housing - Black Actuator - T/R.
Search Keywords: 5051104091TR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505110-4091-TR500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
16 Weeks
can ship
9/10/26