- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 505110-2491
Molex / Waldom
505110-2491
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R
Search Keywords: 5051102491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505110-2491
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:FFC/FPC Connector
-
Number of Contacts:24
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:0.5/Contact A
-
Dimension:17.5 x 5.3 x 1.9 mm
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 505110-2491 RoHS compliant?
Yes, 505110-2491 is RoHS compliant.
What is the lead time for 505110-2491?
The standard lead time for 505110-2491 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33,000
Can Ship immediately
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3,000
$0.7446
30,000
$0.6630
75,000
$0.6528
150,000
$0.6120
375,000 +
$0.5916
Click for Quote
Log in
to unlock special pricing