- Home ›
- All Products›
- 505110-1997
505110-1997
Molex / Waldom
Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 19 Circuits, 150°C Operating ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Easy-On FFC/FPC Connector, 0.50mm Pitch, FD19 Series, Right-Angle, Bottom Contact, 1.90mm Height, 19 Circuits, 150°C Operating Temperature, Gold over Nickel Plating
Search Keywords: 5051101997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505110-1997
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18000
Order Increment:
3000
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
18,000
$0.420
42,000
$0.370
102,000 +
$0.364
Click for Quote
Log in
to unlock special pricing