- Home ›
- All Products›
- 505110-0797
505110-0797
Molex / Waldom
Connector FFC/FPC Easy-On 7 Position 0.5mm Pitch Right Angle
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Connector FFC/FPC Easy-On 7 Position 0.5mm Pitch Right Angle
Search Keywords: 5051100797
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505110-0797
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
3,000
$0.331
6,000
$0.326
18,000 +
$0.296
Click for Quote
Log in
to unlock special pricing