- Home ›
- All Products›
- 505070-5042
505070-5042
Molex / Waldom
Conn Stacking HDR 0.6mm Stack Height 50 POS 0.35mm Solder ST SMD Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Stacking HDR 0.6mm Stack Height 50 POS 0.35mm Solder ST SMD Emboss T/R
Search Keywords: 5050705042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505070-5042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999,000
Ships today, if you order in
Minimum Order Quantity:
8000
Order Increment:
8000
10 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
8,000
$0.420
48,000
$0.383
120,000
$0.337
304,000
$0.328
600,000 +
$0.309
Click for Quote
Log in
to unlock special pricing