- Home ›
- All Products›
- 505070-3042
505070-3042
Molex / Waldom
Conn Stacking HDR 0.6mm Stack Height 30 POS 0.35mm Solder ST SMD Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Stacking HDR 0.6mm Stack Height 30 POS 0.35mm Solder ST SMD Emboss T/R
Search Keywords: 5050703042
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505070-3042
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999,000
Ships today, if you order in
Minimum Order Quantity:
8000
Order Increment:
8000
15 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
8,000
$0.343
64,000
$0.312
160,000
$0.274
400,000
$0.265
800,000 +
$0.249
Click for Quote
Log in
to unlock special pricing