- Home ›
- All Products›
- 505070-2442
505070-2442
Molex / Waldom
Conn Stacking HDR 0.6mm Stack Height 24 POS 0.35mm Solder ST SMD Emboss T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Stacking HDR 0.6mm Stack Height 24 POS 0.35mm Solder ST SMD Emboss T/R
Search Keywords: 5050702442
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:505070-2442
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
999,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
8000
12 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
8,000
$0.321
64,000
$0.291
160,000
$0.256
400,000
$0.247
800,000 +
$0.233
Click for Quote
Log in
to unlock special pricing