- Home ›
- All Products›
- 504754-3320
504754-3320
Molex / Waldom
0.30mm Pitch Easy-On Back Flip FPC Connector, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 33 C ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.30mm Pitch Easy-On Back Flip FPC Connector, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 33 Circuits
Search Keywords: 5047543320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504754-3320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25,000
Can Ship immediately
You may purchase all in-stock quantity of 25,000
Stock lot only:
25000
Minimum Order Quantity:
30000
Order Increment:
30000
12 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5,000
$0.8772
30,000 +
$0.8058
Click for Quote
Log in
to unlock special pricing