- Home ›
- All Products›
- 504754-3160
504754-3160
Molex / Waldom
0.30mm Pitch Easy-On Back Flip FPC Connector, High-Temperature Type, LA75 Series, Right-Angle, Surface Mount, Dual Contact Sty ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.30mm Pitch Easy-On Back Flip FPC Connector, High-Temperature Type, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 31 Circuits
Search Keywords: 5047543160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504754-3160
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30000
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
30,000
$1.40
80,000
$1.23
200,000 +
$1.21
Click for Quote
Log in
to unlock special pricing