- Home ›
- All Products›
- 504754-1560
504754-1560
Molex / Waldom
0.30mm Pitch Easy-On Back Flip FPC Connector, High-Temperature Type, LA75 Series, Right-Angle, Surface Mount, Dual Contact Sty ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.30mm Pitch Easy-On Back Flip FPC Connector, High-Temperature Type, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 15 Circuits
Search Keywords: 5047541560
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504754-1560
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
Reel Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
10 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
40,000
$1.75
80,000
$1.66
160,000 +
$1.58
Click for Quote
Log in
to unlock special pricing