- Home ›
- All Products›
- 504754-1140
504754-1140
Molex / Waldom
0.30mm Pitch Easy-On Back Flip FPC Connector with Lock Terminal, High-Temperature Type, LA75 Series, Right-Angle, Surface Moun ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.30mm Pitch Easy-On Back Flip FPC Connector with Lock Terminal, High-Temperature Type, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 11 Circuits
Search Keywords: 5047541140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504754-1140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
Reel Pack:
40000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40000
Order Increment:
40000
10 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
40,000
$1.02
80,000
$0.89
200,000 +
$0.88
Click for Quote
Log in
to unlock special pricing