- Home ›
- All Products›
- 504754-0900
504754-0900
Molex / Waldom
0.30mm Pitch Easy-On Back Flip FPC Connector with Lock Terminal, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.30mm Pitch Easy-On Back Flip FPC Connector with Lock Terminal, LA75 Series, Right-Angle, Surface Mount, Dual Contact Style, 0.75mm Height, 9 Circuits
Search Keywords: 5047540900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504754-0900
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440,000
Ships today, if you order in
Minimum Order Quantity:
5000
Order Increment:
5000
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5,000
$0.395
40,000
$0.356
80,000
$0.312
200,000
$0.304
400,000 +
$0.285
Click for Quote
Log in
to unlock special pricing