- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 504740-6100
504740-6100
Molex / Waldom
Easy-On Back Flip FPC Connector - 61 Circuits - 0.30mm Pitch - Right-Angle - Surface Mount - Dual Contact Style - 0.95mm Heigh ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Easy-On Back Flip FPC Connector - 61 Circuits - 0.30mm Pitch - Right-Angle - Surface Mount - Dual Contact Style - 0.95mm Height.
Search Keywords: 5047406100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504740-6100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
23 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5,000
$1.69
10,000 +
$1.65
Click for Quote
Log in
to unlock special pricing