- Home ›
- All Products›
- 504740-3300
504740-3300
Molex / Waldom
0.30mm Pitch Easy-On Back Flip FPC Connector, Right-Angle, Surface Mount, Dual Contact Style, 0.95mm Height, 33 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.30mm Pitch Easy-On Back Flip FPC Connector, Right-Angle, Surface Mount, Dual Contact Style, 0.95mm Height, 33 Circuits
Search Keywords: 5047403300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504740-3300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:VN
-
Reel Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
23 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5,000
$0.680
30,000
$0.620
80,000
$0.560
200,000
$0.520
400,000 +
$0.494
Click for Quote
Log in
to unlock special pricing