- Home ›
- All Products›
- 504694-0304
504694-0304
Molex / Waldom
Connector Wire to Wire Housing Plug 3 Position 3.3mm Crimp Straight Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Connector Wire to Wire Housing Plug 3 Position 3.3mm Crimp Straight Cable Mount Bag
Search Keywords: 5046940304
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504694-0304
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,000
Can Ship immediately
Minimum Order Quantity:
400
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
300
$0.2611
1,300
$0.2540
2,600
$0.2509
5,200 +
$0.2468
Click for Quote
Log in
to unlock special pricing