- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 504622-7012
Molex / Waldom
504622-7012
SlimStack Board-to-Board Plug - 70 Circuits - 0.35mm Pitch - SSB6 Standard Series - 0.60mm Mated Height - 2.00mm Mated Width - ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 504622-7012 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | JP |
| ECCN: | EAR99 |
Reel Pack:
|
8000 |