- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 504618-6412
504618-6412
Molex / Waldom
SlimStack Board-to-Board Receptacle - 64 Circuits - 0.35mm Pitch - SSB6 Standard Series - 0.60mm Mated Height - 2.00mm Mated W ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimStack Board-to-Board Receptacle - 64 Circuits - 0.35mm Pitch - SSB6 Standard Series - 0.60mm Mated Height - 2.00mm Mated Width - Pick and Place - Black.
Search Keywords: 5046186412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504618-6412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
8000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
64,000
Can Ship immediately
Minimum Order Quantity:
8000
Order Increment:
8000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
8,000
$0.4304
16,000
$0.4264
24,000 +
$0.4223
Click for Quote
Log in
to unlock special pricing