- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 504618-3010-TR750
504618-3010-TR750
Molex / Waldom
Connector Receptacle - 30 Position - 0.014" (0.35mm) Pitch - Center Strip Contacts - Surface Mount - Gold.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Receptacle - 30 Position - 0.014" (0.35mm) Pitch - Center Strip Contacts - Surface Mount - Gold.
Search Keywords: 5046183010TR750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504618-3010-TR750
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
750
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,750
Can Ship immediately
6 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
750
$0.5508
1,500
$0.5406
2,250 +
$0.5304
Click for Quote
Log in
to unlock special pricing