- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 504189-3270
Molex / Waldom
504189-3270
Conn Shrouded Header (4 Sides) HDR 32 POS 1.25mm Solder RA SMD Micro-Lock™ T/R
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504189-3270
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
700 -
Type:Shrouded Header (4 Sides)
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:32
-
Maximum Voltage Rating:50 V
-
Maximum Current Rating:1.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-25 to 85 °C
-
This product is discontinued, but still in stock.