Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

504186-3400

Conn Housing F 34 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Housing F 34 POS 1.25mm Crimp ST Cable Mount White Micro-Lock™ Tray
Search Keywords: 5041863400
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    504186-3400
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    F
  • Termination Method:
    Crimp
  • Number of Contacts:
    34
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 504186-3400 RoHS compliant?
Yes, 504186-3400 is RoHS compliant.
What is the lead time for 504186-3400?
The standard lead time for 504186-3400 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 87
Can Ship immediately You may purchase all in-stock quantity of 87
Stock lot only:
87
Minimum Order Quantity:
213
7 Weeks can ship 11/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6956
213
$0.6324
550 +
$0.6120
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!