- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 504051-0701
504051-0701
Molex / Waldom
Conn Housing F 7 POS 1.5mm Crimp ST Cable Mount Pico-Lock™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 7 POS 1.5mm Crimp ST Cable Mount Pico-Lock™ Bag
Search Keywords: 5040510701
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:504051-0701
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Operating Temperature:-25 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,248,124
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
16 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2448
2,000
$0.2407
3,000
$0.2366
6,000
$0.2305
44,000
$0.2101
120,000
$0.1836
300,000 +
$0.1785
Click for Quote
Log in
to unlock special pricing