- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50394-8200-C
50394-8200-C
Molex / Waldom
50394-8200 - Packaged 100 per bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
50394-8200 - Packaged 100 per bag
Search Keywords: 503948200C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50394-8200-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:SG
-
Supplier Standard Pack:
100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-30 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:2 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
100
10 Weeks
can ship
8/5/26