- Home ›
- All Products›
- 503908-5120
503908-5120
Molex / Waldom
0.50mm Pitch Easy-On One-Touch Family FFC/FPC Connector for LVDS, Non-ZIF, with Side Locks, Bottom Contact Style, 3.75mm Heigh ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.50mm Pitch Easy-On One-Touch Family FFC/FPC Connector for LVDS, Non-ZIF, with Side Locks, Bottom Contact Style, 3.75mm Height, Right-Angle, Surface Mount, 51 Circuits
Search Keywords: 5039085120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503908-5120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
1000
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
6,000
$1.58
12,000
$1.38
30,000 +
$1.35
Click for Quote
Log in
to unlock special pricing