- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503776-4010
503776-4010
Molex / Waldom
SlimStack Board-to-Board Plug - 40 Circuits - 0.40mm Pitch - B8 Series - 0.80mm Mated Height - 2.50mm Mated Width - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SlimStack Board-to-Board Plug - 40 Circuits - 0.40mm Pitch - B8 Series - 0.80mm Mated Height - 2.50mm Mated Width - Black.
Search Keywords: 5037764010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503776-4010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
465,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
Price (USD)
Qty
Unit Price
3,000
$0.1306
6,000 +
$0.1204
Click for Quote
Log in
to unlock special pricing