- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503772-1020
503772-1020
Molex / Waldom
Conn Board to Board RCP 10 POS 0.4mm Solder ST Top Entry SMD SlimStack¢A€žA¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Board to Board RCP 10 POS 0.4mm Solder ST Top Entry SMD SlimStack¢A€žA¢ T/R
Search Keywords: 5037721020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503772-1020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
7000 -
Type:Board3594 to Board3594
-
Body Orientation:Straight3574
-
Gender:RCP3578
-
Mounting:Surface Mount3586
-
Pitch:0.4 mm
-
Number of Contacts:10
-
Maximum Voltage Rating:503584VDC,503584VAC
-
Maximum Current Rating:0.3/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,998,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
Price (USD)
Qty
Unit Price
7,000
$0.2040
14,000
$0.1938
28,000
$0.1867
70,000 +
$0.1795
Click for Quote
Log in
to unlock special pricing