- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503763-0291
503763-0291
Molex / Waldom
Conn, Housing, Crimp, Single Row, Male, 1.00mm Pitch, 2 Cnts, 1.5A | Molex Incorporated 503763-0291
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn, Housing, Crimp, Single Row, Male, 1.00mm Pitch, 2 Cnts, 1.5A | Molex Incorporated 503763-0291
Search Keywords: 5037630291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503763-0291
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,481
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
21 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
3,000
$0.3590
6,000
$0.3529
24,000
$0.3468
81,000
$0.3040
201,000 +
$0.2958
Click for Quote
Log in
to unlock special pricing