- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 50-36-1868
50-36-1868
Molex / Waldom
Mini-Fit Jr. Header - 24 Position - Double Row - 0.165" (4.20mm) Pitch - Through Hole - Right Angle.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Mini-Fit Jr. Header - 24 Position - Double Row - 0.165" (4.20mm) Pitch - Through Hole - Right Angle.
Search Keywords: 50361868
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-36-1868
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
560
Can Ship immediately
Minimum Order Quantity:
30
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
30
$2.31
150
$2.26
300
$2.23
650
$2.19
960
$2.14
2,000
$1.87
5,000 +
$1.82
Click for Quote
Log in
to unlock special pricing