- Home ›
- All Products›
- 503566-1502
503566-1502
Molex / Waldom
0.30mm Pitch Easy-On FPC Connector, Right-Angle, Bottom Contact, 0.95mm Height, 15 Circuits, Gold over Nickel Plating
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.30mm Pitch Easy-On FPC Connector, Right-Angle, Bottom Contact, 0.95mm Height, 15 Circuits, Gold over Nickel Plating
Search Keywords: 5035661502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503566-1502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
Reel Pack:
6000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
48000
Order Increment:
6000
19 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
48,000
$0.510
120,000 +
$0.444
Click for Quote
Log in
to unlock special pricing