- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503552-1422
503552-1422
Molex / Waldom
SlimStack Board-to-Board Plug - 14 Circuits - 0.40mm Pitch - HRF (High Retention Force) Series - 0.70mm Mated Height - 2.60mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimStack Board-to-Board Plug - 14 Circuits - 0.40mm Pitch - HRF (High Retention Force) Series - 0.70mm Mated Height - 2.60mm Mated Width - Pick and Place - Black.
Search Keywords: 5035521422
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503552-1422
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
23 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
7,000
$0.520
56,000 +
$0.481
Click for Quote
Log in
to unlock special pricing