- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503548-1222
503548-1222
Molex / Waldom
SlimStack Board-to-Board Receptacle - 12 Circuits - 0.40mm Pitch - HRF (High Retention Force) Series - 0.70mm Mated Height - 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
SlimStack Board-to-Board Receptacle - 12 Circuits - 0.40mm Pitch - HRF (High Retention Force) Series - 0.70mm Mated Height - 2.60mm Mated Width - Pick and Place - Black.
Search Keywords: 5035481222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503548-1222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Reel Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,460
Ships today, if you order in
You may purchase all in-stock quantity of 5,460
Stock lot only:
5460
Minimum Order Quantity:
7000
Order Increment:
7000
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$0.3770
7,000
$0.3427
126,000
$0.3070
301,000
$0.2968
602,000 +
$0.2805
Click for Quote
Log in
to unlock special pricing