- Home ›
- All Products›
- 503480-3800
503480-3800
Molex / Waldom
Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 38 Circuits, Gold over Nickel ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 38 Circuits, Gold over Nickel Plating
Search Keywords: 5034803800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503480-3800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
Reel Pack:
4500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
18000
Order Increment:
4500
10 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
18,000
$1.58
40,500
$1.38
103,500 +
$1.35
Click for Quote
Log in
to unlock special pricing