- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 503480-1000-TR500
503480-1000-TR500
Molex / Waldom
Easy-On FFC/FPC Connector - 10 Circuits - 0.50mm Pitch - FBH1 Series - Right-Angle - Dual Contact - 1.00mm Height - Gold over ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Easy-On FFC/FPC Connector - 10 Circuits - 0.50mm Pitch - FBH1 Series - Right-Angle - Dual Contact - 1.00mm Height - Gold over Nickel Plating - White Housing - Black Actuator - T/R.
Search Keywords: 5034801000TR500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503480-1000-TR500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
500
$0.5916
1,000 +
$0.5814
Click for Quote
Log in
to unlock special pricing