- Home ›
- All Products›
- 503480-0540
503480-0540
Molex / Waldom
Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 5 Circuits, Gold over Nickel P ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Easy-On FFC/FPC Connector, 0.50mm Pitch, FBH1 Series, Right-Angle, Dual Contact, 1.00mm Height, 5 Circuits, Gold over Nickel Plating
Search Keywords: 5034800540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503480-0540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
Reel Pack:
4500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13,500
Ships today, if you order in
Minimum Order Quantity:
4500
Order Increment:
4500
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
4,500
$0.363
9,000 +
$0.356
Click for Quote
Log in
to unlock special pricing