- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 503366-8011
503366-8011
Molex / Waldom
Conn FFC/FPC Connector SKT 80 POS 0.5mm Solder RA SMD Easy-On™ T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Conn FFC/FPC Connector SKT 80 POS 0.5mm Solder RA SMD Easy-On™ T/R
Search Keywords: 5033668011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503366-8011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366930
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2000 -
Type:FFC/FPC Connector
-
Number of Contacts:80
-
Pitch:0.5 mm
-
Mounting:Surface Mount
-
Termination Method:Solder
-
Maximum Voltage Rating:50 VDC
-
Maximum Current Rating:0.5/Contact A
-
Dimension:44.1mm x 5.6mm x 2 mm
-
Operating Temperature:-20 to 85 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
Price (USD)
Qty
Unit Price
2,000
$1.58
4,000
$1.52
6,000
$1.50
10,000 +
$1.44
Click for Quote
Log in
to unlock special pricing