- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 503308-1810
503308-1810
Molex / Waldom
0.40mm Pitch SlimStack™ Board-to-Board, Plug, SMT, Dual Row, Vertical Stacking, 0.70mm Stacking Height, 18 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
0.40mm Pitch SlimStack™ Board-to-Board, Plug, SMT, Dual Row, Vertical Stacking, 0.70mm Stacking Height, 18 Circuits
Search Keywords: 5033081810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503308-1810
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45,000
Can Ship immediately
Minimum Order Quantity:
550
Price (USD)
Qty
Unit Price
550
$0.1724
2,800
$0.1642
10,900
$0.1571
27,200
$0.1499
81,600 +
$0.1438
Click for Quote
Log in
to unlock special pricing