- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 503300-4110
503300-4110
Molex / Waldom
0.25mm Pitch FFC/FPC Connector, Surface Mount, Easy-On ™ Front-Flip Type, 1.20mm Height, Top Contact, Right Angle, Low Halogen ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.25mm Pitch FFC/FPC Connector, Surface Mount, Easy-On ™ Front-Flip Type, 1.20mm Height, Top Contact, Right Angle, Low Halogen, 41 Circuits
Search Keywords: 5033004110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:503300-4110
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,720
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
19 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
3,000
$1.84
6,000 +
$1.81
Click for Quote
Log in
to unlock special pricing