Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

503110-3000

Conn Housing PL 30 POS 1.25mm Crimp ST Cable Mount Duo-Clasp™ Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing PL 30 POS 1.25mm Crimp ST Cable Mount Duo-Clasp™ Bag
Search Keywords: 5031103000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 503110-3000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 30
Maximum Current Rating: 1/Contact A
Operating Temperature: -25 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 503110-3000 RoHS compliant?
Yes, 503110-3000 is RoHS compliant.
What is the lead time for 503110-3000?
The standard lead time for 503110-3000 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks can ship 1/29/27
Backorder
Price (USD)
Qty
Unit Price
50
$0.6790
500
$0.4745
1,000
$0.4437
2,500
$0.4297
5,000
$0.4121
7,500
$0.4080
10,000
$0.4060
15,000 +
$0.3715
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!