- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 50-29-1744
50-29-1744
Molex / Waldom
Contact F Crimp ST Cable Mount 22-30AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact F Crimp ST Cable Mount 22-30AWG Reel
Search Keywords: 50291744
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:50-29-1744
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal3468
-
Gender:F3470
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Phosphor Bronze3465
-
Contact Plating:Gold3466
-
Maximum Current Rating:N/A
-
Termination Method:Crimp3483
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30000
Order Increment:
5000
10 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
30,000
$0.211
80,000
$0.184
200,000 +
$0.180
Click for Quote
Log in
to unlock special pricing