- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- FFC-FPC ›
- 502598-5193
502598-5193
Molex / Waldom
0.30mm Pitch Easy-On™ BackFlip™ FPC Connector, Right Angle, SMT,Dual Contact Style, 1.15mm Mated Height, 51 Circuits
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
0.30mm Pitch Easy-On™ BackFlip™ FPC Connector, Right Angle, SMT,Dual Contact Style, 1.15mm Mated Height, 51 Circuits
Search Keywords: 5025985193
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502598-5193
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:VN
-
ECCN:EAR99
-
Reel Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
57,000
Ships today, if you order in
Minimum Order Quantity:
3000
Order Increment:
3000
35 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
3,000
$1.63
12,000
$1.49
30,000 +
$1.31
Click for Quote
Log in
to unlock special pricing