- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 502578-0401
Molex / Waldom
502578-0401
Conn Housing PL 4 POS 1.5mm Crimp ST Cable Mount Black Bag
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:502578-0401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:1003494VDC,1003494VAC
-
Maximum Current Rating:2/Contact A
-
Operating Temperature:-40 to 105 °C